Right-angle male pin header assembly with 16 positions and 1 row, featuring gold-plated brass and bronze contacts for superior conductivity. This component offers a 2.54mm pitch, 4A current rating, and 250V voltage rating, with a durable black nylon housing and insulation. Designed for through-hole mounting and solder termination, it operates within a temperature range of 0°C to 75°C and boasts a UL94 V-0 flammability rating.
Molex 0022286164 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Depth | 10.41mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 40.64mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bag |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | KK 42376 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022286164 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.