18-circuit, single-row, right-angle male pin header with a 2.54mm pitch. Features brass and bronze contacts with tin plating, rated for 4A current and 250V AC/DC. Through-hole mounting with solder termination. Black housing, operating temperature range of 0°C to 75°C. RoHS compliant.
Molex 0022286180 technical specifications.
| Color | Black |
| Contact Material | Brass, Bronze |
| Contact Mating Length | 0.361inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Depth | 10.41mm |
| Gender | Male |
| Housing Color | Black |
| Length | 45.72mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | KK® 42376 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022286180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.