Right-angle male pin header assembly with 18 positions and 18 contacts, featuring gold-plated brass and bronze contacts for enhanced conductivity. This 2.54mm pitch connector offers a 4A current rating and a 250V voltage rating, suitable for through-hole mounting with solder termination. Operating within a temperature range of 0°C to 75°C, the black housing ensures durability.
Molex 0022286183 technical specifications.
| Color | Black |
| Contact Material | Brass, Bronze |
| Contact Mating Length | 0.405inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Depth | 11.53mm |
| Gender | Male |
| Housing Color | Black |
| Length | 45.72mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | KK® 42376 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022286183 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.