21-position, single-row, right-angle male pin header with 2.54mm pitch. Features gold-plated bronze contacts for mating, a nylon housing, and through-hole termination. Operates within a 0°C to 75°C temperature range and supports a maximum AC voltage rating of 250V. UL94 V-0 flammability rating and RoHS compliance ensure safety and environmental responsibility.
Molex 0022286213 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 11.53mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 53.34mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | KK 42376 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022286213 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.