Right-angle male pin header assembly with 22 circuits and a 2.54mm pitch. Features gold-plated brass and bronze contacts for mating, with a 4A current rating and 250V voltage rating. The black nylon housing offers UL94 V-0 flammability resistance, operating between 0°C and 75°C. Through-hole mounting with solder termination.
Molex 0022286222 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Depth | 10.41mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 55.88mm |
| Material | Brass |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 22 |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Plating | Tin |
| Series | KK 42376 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022286222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.