27-position, single-row, right-angle male pin header with 2.54mm pitch. Features brass and bronze contacts with gold plating, rated for 4A current and 250V AC/DC. Through-hole mounting with solder termination, operating temperature range of 0°C to 75°C. Black housing color, 68.58mm length, 11.53mm depth. RoHS compliant.
Molex 0022286273 technical specifications.
| Color | Black |
| Contact Material | Brass, Bronze |
| Contact Mating Length | 0.405inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Depth | 11.53mm |
| Gender | Male |
| Housing Color | Black |
| Length | 68.58mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 27 |
| Number of Positions | 27 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | KK® 42376 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022286273 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.