28-circuit, single-row, right-angle male pin header with a 2.54mm pitch. Features gold-plated brass/bronze contacts with a 0.405-inch mating length, rated for 4A and 250V AC. The black nylon housing offers UL94 V-0 flammability and operates between 0°C and 75°C. Through-hole termination with solder connections.
Molex 0022286283 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass, Bronze |
| Contact Mating Length | 0.405inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Depth | 11.53mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 71.12mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | KK® 42376 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022286283 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.