Right-angle male pin header assembly featuring 32 circuits and 32 contacts with a 2.54mm pitch. Constructed with brass and bronze contacts plated in gold for superior conductivity, and a durable nylon housing in black. Rated for 4A current and 250V AC, with a maximum operating temperature of 75°C. Through-hole mounting and solder termination ensure secure connections. This UL94 V-0 flammability rated component is RoHS compliant.
Molex 0022286323 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Depth | 11.53mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 81.28mm |
| Material | Brass |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 31 |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | KK 42376 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022286323 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.