
Right-angle male pin header assembly featuring 33 gold-plated brass/bronze contacts on a 2.54mm pitch. This UL94 V-0 rated nylon housing component offers a 4A current rating and 250V AC voltage rating, with a temperature range of 0°C to 75°C. Designed for through-hole mounting and solder termination, it measures 83.82mm in length and 11.53mm in depth.
Molex 0022286333 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Depth | 11.53mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 83.82mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 33 |
| Number of Positions | 33 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | KK 42376 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022286333 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.