36-position, 1-row, right-angle male pin header with a 2.54mm pitch. Features gold-plated bronze contacts and a black brass housing. Rated for 250V AC/DC, with an operating temperature range of 0°C to 75°C. Through-hole mounting with solder termination.
Molex 0022286363 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.405inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 11.53mm |
| Gender | Male |
| Housing Color | Black |
| Length | 91.44mm |
| Material | Brass |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 36 |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Plating | Tin |
| Series | KK® 42376 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022286363 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.