Right-angle male pin header assembly with a 2.54mm pitch, featuring 4 circuits and 4 contacts. Constructed with brass contacts plated in tin, offering a 4A current rating and 250V voltage rating. The black nylon insulation meets UL94 V-0 flammability standards. Designed for through-hole mounting with solder termination.
Molex 0022287041 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Material | Brass |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | KK 42376 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022287041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.