28-position, single-row right-angle male pin header with a 2.54mm pitch. Features brass contacts with tin plating for mating, a 4A current rating, and 250V voltage rating. The black nylon housing offers UL94 V-0 flammability resistance and operates between 0°C and 75°C. Designed for through-hole mounting with solder termination.
Molex 0022287280 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Depth | 10.41mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 71.12mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | KK 42376 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022287280 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.