
36-position, single-row, right-angle male pin header with a 2.54mm pitch. Features tin-plated brass/bronze contacts with a square shape, rated for 4A current and 250V voltage. The black nylon housing offers UL94 V-0 flammability and a 0°C to 75°C operating temperature range. Through-hole mounting with solder termination.
Molex 0022287361 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass, Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Depth | 11.53mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 91.44mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | KK 42376 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022287361 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.