
Rectangular connector with 10 positions and a single row, featuring a 2.54mm pitch. This male header connector offers right-angle orientation and through-hole mounting. It utilizes brass male pin contacts with tin plating and a mating length of 0.244 inches. The black nylon housing is UL94 V-0 flammability rated, operating between 0°C and 75°C with a maximum AC voltage rating of 250V.
Molex 0022288100 technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Mating Length | 0.244inch |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 10.27mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 25.4mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | KK 42377 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022288100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
