Unshrouded header with 11 positions and 11 circuits, featuring a 2.54mm pitch. This right-angle, through-hole mounted connector has male pin contacts made of brass with tin plating, a mating length of 0.244 inches, and a solder termination. The black housing is UL94 V-0 flammability rated, lead-free, and operates within a temperature range of 0°C to 75°C, with a maximum voltage rating of 250V AC/DC.
Molex 0022288110 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.244inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 10.27mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 27.94mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 11 |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | KK® 42377 |
| Termination | Solder |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022288110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.