31-position, single-row right-angle male pin header with a 2.54mm pitch. Features tin-plated brass contacts for reliable mating, a black nylon housing with UL94 V-0 flammability rating, and a maximum operating temperature of 75°C. Designed for through-hole mounting and solder termination, this connector offers a 250V AC voltage rating.
Molex 0022288310 technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Mating Length | 0.244inch |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 10.27mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 78.74mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | KK 42377 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022288310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.