Right-angle male pin header with 32 positions and 1 row, featuring a 2.54mm pitch. Contacts are brass with tin plating and a square shape, offering a mating length of 0.244 inches. The black nylon housing has a UL94 V-0 flammability rating and supports through-hole mounting. Maximum operating temperature is 75°C with a voltage rating of 250V AC.
Molex 0022288320 technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Mating Length | 0.244inch |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 10.27mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 81.28mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | KK 42377 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022288320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.