This 2-pin square male pin connector features a brass contact material with a tin plating and a TIN finish on the mating contact. It has a current rating of 4A and a voltage rating of 250V. The connector is made from nylon insulation with a black color and is UL94 V-0 flammability rated. It is RoHS compliant and has a tin plating.
Molex 0022289021 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | KK 42377 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022289021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.