Molex 0022289033 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Mating Length | 0.324inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | KK® 42377 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022289033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.