6-contact, 1-row male header connector with a 2.54mm pitch. Features right-angle orientation and through-hole mounting for solder termination. Brass contacts with tin plating ensure reliable mating. Rated for 250V AC, with an operating temperature range of 0°C to 75°C. Constructed with UL94 V-0 rated black nylon insulation.
Molex 0022289060 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 10.27mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 15.24mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | KK 42377 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022289060 to view detailed technical specifications.
No datasheet is available for this part.