10-position, 1-row male pin header with a 2.54mm pitch, designed for vertical through-hole mounting. Features tin-plated brass square contacts for mating, a nylon housing, and a UL94 V-0 flammability rating. Operates within a temperature range of 0°C to 75°C and supports a maximum AC voltage rating of 250V. Termination is via solder.
Molex 0022290104 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 7.21mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 25.4mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Positions Loaded | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | KK 42227 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022290104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.