3-contact, male, straight header for board-to-board applications. Features a solder termination type with a tin contact finish. Designed with one row and a 94V-0 UL flammability rating. This component is low halogen and compliant with RoHS and REACH regulations.
Molex 0022292031 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 3 |
| Contact Gender | MALE |
| Manufacturer Series | 6410 |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | TIN |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 0022292031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.