Molex 0022292171 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Male |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | 6410 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022292171 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.