Molex 0022292231 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 2.54mm |
| Series | 6410 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022292231 to view detailed technical specifications.
No datasheet is available for this part.