Molex 0022413031 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Current Rating | 4A |
| Gender | Female |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 5000 |
| Packaging | Bag |
| Pitch | 2.54mm |
| Series | 7720 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022413031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.