Molex 0022414122 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 4A |
| Gender | Female |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Package Quantity | 2000 |
| Packaging | Bag |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | 7720 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022414122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.