Molex 0022426160 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 16 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022426160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.