Molex 0022436073 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | White |
| Insulation Material | Glass |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 7 |
| Number of Positions Loaded | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5mm |
| Series | SPOX 42249 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022436073 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.