Molex 0022447031 technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Pitch | 2.5mm |
| Plating | Tin |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022447031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.