Molex 0022459169 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 7.37mm |
| Housing Color | Brown |
| Length | 41mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Number of Contacts | 16 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bag |
| Pitch | 2.54mm |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022459169 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.