This right angle female connector features a brass contact material with tin plating, a 2.54mm pitch, and a maximum operating temperature range of 0-50°C. It is packaged in a bag and has a termination of IDT. The connector is RoHS compliant and has a length of 53.31mm and a depth of 7.88mm.
Molex 0022503205 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 7.88mm |
| Gender | Female |
| Housing Color | Natural |
| Length | 53.31mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bag |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022503205 to view detailed technical specifications.
No datasheet is available for this part.