Molex 0022552223 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Depth | 15.24mm |
| Housing Color | Black |
| Length | 27.91mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Series | C-Grid® SL™ 70450 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022552223 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.