Molex 0022568087 technical specifications.
| Depth | 15.24mm |
| Gender | Female |
| Length | 10.13mm |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022568087 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.