Molex 0022568129 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Depth | 15.24mm |
| Gender | Female |
| Length | 15.21mm |
| Mount | Free Hanging, Cable |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | SL 70450 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022568129 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.