Molex 0025021054 technical specifications.
| Color | Black |
| Contact Mating Length | 0.268inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 54 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70204 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0025021054 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.