Molex 0025022026 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Mount | Through Hole |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | C-Grid 70204 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0025022026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.