40-position, 2-row shrouded header with 2.54mm pitch and straight, through-hole mounting. Features male pin contacts made of bronze and brass with gold plating, rated for 3A current and 250V voltage. Operates within a temperature range of -40°C to 105°C, with a contact mating length of 0.268 inches. Housing is black, and the component is supplied in tray packaging.
Molex 0025026040 technical specifications.
| Color | Black |
| Contact Material | Bronze, Brass |
| Contact Mating Length | 0.268inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 13.59mm |
| Gender | Male |
| Housing Color | Black |
| Length | 60.96mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70204 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0025026040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.