This KK 6373 series connector features 10 positions with 9 loaded, a contact mating length of 0.295 inch, and gold-plated contacts. It is designed for through-hole mounting and is available in bulk packaging. The connector has a pitch of 0.1 inch and is suitable for general-purpose applications.
Molex 0026013192 technical specifications.
| Color | White |
| Contact Mating Length | 0.295inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Positions Loaded | 9 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Series | KK® 6373 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0026013192 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.