
The KK 3190 2-position through-hole header features a 3.96mm pitch and is designed for use in applications where a secure connection is required. Constructed with brass contacts plated with tin, this header is suitable for use in a variety of environments. The header is available in bulk packaging and is compliant with RoHS regulations. Operating temperatures range from 0°C to 75°C, making it suitable for use in a range of applications. The KK 3190 header is a reliable choice for through-hole mounting.
Molex 0026192021 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 0.45inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 6.9mm |
| Gender | Male |
| Housing Color | Natural |
| Length | 7.92mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | KK® 3190 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0026192021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.