This 6-position through-hole header from the KK 3190 series features a 0.156inch pitch and is designed for use in applications with temperatures up to 75°C. The header has a natural color housing and brass male pin contacts with a tin plating. It is available in bulk packaging and is compliant with RoHS regulations.
Molex 0026192061 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 0.45inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 6.9mm |
| Gender | Male |
| Housing Color | Natural |
| Length | 23.77mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Series | KK® 3190 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0026192061 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.