Molex 0026202181 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 0.45inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Package Quantity | 600 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Series | KK® 3192 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0026202181 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.