Molex 0026292031 technical specifications.
| Length | 11.79mm |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 3.96mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0026292031 to view detailed technical specifications.
No datasheet is available for this part.