
2-position, 1-row male pin header with a 3.96mm pitch. Features tin-plated brass contacts with a mating length of 0.59 inches, offering tin and copper plating. This through-hole mount connector has a black, UL94 V-0 rated glass-filled housing, suitable for 250V AC applications. Operates within a temperature range of 0°C to 50°C, with solder termination.
Molex 0026481020 technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Mating Length | 0.59inch |
| Contact Plating | Tin, Copper |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 7.62mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 7.87mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Series | KK 41661 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0026481020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
