This 5-pin male pin header from Molex features a black color and tin, copper contact plating. It has a contact mating length of 0.59inch and is designed for through hole mounting. The header is packaged in bulk with a single unit per package and features a KK 41661 series designation.
Molex 0026481050 technical specifications.
| Color | Black |
| Contact Mating Length | 0.59inch |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Series | KK® 41661 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0026481050 to view detailed technical specifications.
No datasheet is available for this part.