11-position, single-row, right-angle unshrouded header with a 3.96mm pitch. Features male pin contacts made of brass with tin plating and a mating contact finish of TIN. Rated for 7A current and 250V AC, with a maximum operating temperature of 105°C. The black housing is constructed from UL94 V-0 rated glass-filled nylon. Termination is via solder.
Molex 0026481112 technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.573inch |
| Contact Plating | Tin |
| Contact Post Length | 4.67mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Depth | 18.42mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 42.44mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | KK® 41662 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0026481112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.