This 11-position through hole header features a black housing with brass contacts plated with tin and copper. It has a contact mating length of 0.45inch and a pitch of 0.156inch. The header is designed for use in temperatures ranging from 0°C to 75°C and is compliant with RoHS regulations.
Molex 0026481115 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.45inch |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Depth | 9.02mm |
| Gender | Male |
| Housing Color | Black |
| Length | 43.54mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Series | KK® 41671 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0026481115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.