Molex 0026481152 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.573inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 18.42mm |
| Gender | Male |
| Housing Color | Black |
| Length | 58.29mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Series | KK® 41662 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0026481152 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.