22-circuit, single-row, right-angle male pin header assembly with a 3.96mm pitch. Features tin-plated brass male pin contacts with a square shape and 0.45-inch mating length. Rated for 7A current and 250V voltage, with a maximum operating temperature of 75°C. The black polyester insulation material has a UL94 V-0 flammability rating. Through-hole mounting with solder termination.
Molex 0026481226 technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Mating Length | 0.45inch |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Depth | 3.25mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Length | 87.12mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Series | KK® 41672 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0026481226 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.