Rectangular header connector featuring 23 male pin contacts with a tin plating and brass material. This right-angle, through-hole mount component has a 3.96mm pitch and a 0.45-inch mating length. The black polyester housing offers UL94 V-0 flammability rating and operates within a temperature range of 0°C to 75°C.
Molex 0026481236 technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Mating Length | 0.45inch |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 3.25mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Length | 91.08mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Series | KK® 41672 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0026481236 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.