
The KK 41661 rectangular connector features a black housing with gold-plated brass male pins. It has a contact mating length of 0.45inch and a pitch of 3.96mm. The connector is rated for 250V AC and has a temperature range of 0-50°C. It is available in a bulk packaging quantity of 10 pieces.
Molex 0026482021 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.45inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 7.62mm |
| Gender | Male |
| Housing Color | Black |
| Length | 7.87mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Series | KK® 41661 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0026482021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
